
* Images are for reference only
440052-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 440052-3
- JLCPCB Part #
- C5166878
- Package
- Plugin
- Description
- -25℃~+85℃ 1 1x3P 2.5mm 250V 3 3A 3P Brass Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$0.1717
50+
$0.1681
150+
$0.1657
750+
$0.1634
Welcome back, may I help you?