
* Images are for reference only
435640-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 435640-4
- JLCPCB Part #
- C6089585
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 2.54mm 5V 6 60mA SPST Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3456
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7713
200+
$1.5044
500+
$1.4546
1000+
$1.4305
Related Products
Welcome back, may I help you?