
* Images are for reference only
415484-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 415484-3
- JLCPCB Part #
- C6389614
- Package
- -
- Description
- 1 4GHz 75Ω Connector SMB - Coaxial Connectors (RF)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4099
200+
$5.3508
500+
$5.1717
1000+
$5.0830
Welcome back, may I help you?