
* Images are for reference only
414086-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 414086-1
- JLCPCB Part #
- C6415756
- Package
- Plugin
- Description
- 1 1GHz 50Ω Board Side Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.0661
10+
$12.4844
50+
$11.4790
100+
$10.6008
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?