
* Images are for reference only
409VA102M
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 409VA102M
- JLCPCB Part #
- C6415478
- Package
- Plugin
- Description
- 1 1kΩ 500mW ±20% ±250ppm/℃ Plugin Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5755
200+
$1.0283
500+
$0.9946
1000+
$0.9769
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?