
* Images are for reference only
3-967629-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-967629-1
- JLCPCB Part #
- C592716
- Package
- P=5mm
- Description
- -40℃~+120℃ 3 3x6P 5mm 6 Blue Glass fiber reinforced PA Non-Latching Without Fins P=5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7302
30+
$2.5982
Related Products
Welcome back, may I help you?