
* Images are for reference only
3635B2R5PT
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3635B2R5PT
- JLCPCB Part #
- C2052290
- Package
- SMD,12x12mm
- Description
- 12A 18A 2.5uH 3.4mΩ ±25% SMD,12x12mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2213
200+
$0.8598
500+
$0.8292
1000+
$0.8147
Related Products
Welcome back, may I help you?