
* Images are for reference only
3-963207-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-963207-1
- JLCPCB Part #
- C17687423
- Package
- -
- Description
- -40℃~+80℃ 5mm Glass-Fiber Reinforced PBT - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 456
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5739
200+
$2.2245
456+
$2.1508
912+
$2.1139
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?