
* Images are for reference only
3-917809-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-917809-3
- JLCPCB Part #
- C573001
- Package
- -
- Description
- -55℃~+105℃ 10.16mm 5.08mm Black - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9415
10+
$3.8500
30+
$3.7906
100+
$3.7296
Related Products
Welcome back, may I help you?