
* Images are for reference only
3-917808-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-917808-2
- JLCPCB Part #
- C589431
- Package
- P=10.16mm
- Description
- -55℃~+105℃ 10.16mm 2 2 2x2P 5.08mm Black Non-Latching Without Fins P=10.16mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$3.7376
10+
$3.2030
30+
$2.8867
90+
$2.5656
540+
$2.4179
990+
$2.3505
Related Products
Welcome back, may I help you?