This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

3-87879-6

Extended
Manufacturer
TE Connectivity
MFR.Part #
3-87879-6
JLCPCB Part #
C6405148
Package
Plugin,P=2.54mm
Description
-65℃~+125℃ 1 2.54mm 2A 4P 6.78mm Through Hole Tin-Lead Plugin,P=2.54mm Female Headers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 6160

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.1853
200+ $4.0635
500+ $3.9287
1000+ $3.8613
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons