
* Images are for reference only
3-829706-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-829706-2
- JLCPCB Part #
- C6668273
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 64P Gold Green Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.0214
200+
$14.7725
500+
$14.2778
1000+
$14.0345
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?