
* Images are for reference only
3-826646-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-826646-2
- JLCPCB Part #
- C5168887
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃、-40℃~+125℃@(Tj)、-40℃~+85℃、-30℃~+85℃ 1 100mA、5A 2.54mm 32P Brass Green、- Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1706
300+
$3.5498
600+
$3.4246
900+
$3.3636
Welcome back, may I help you?