
* Images are for reference only
3-794681-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-794681-4
- JLCPCB Part #
- C592520
- Package
- Plugin,P=3mm
- Description
- -40℃~+105℃ 2 3mm 3mm Brass Through Hole Tin 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 377
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$1.5959
10+
$1.5558
30+
$1.5285
100+
$1.5012
Related Products
Welcome back, may I help you?