
* Images are for reference only
3-794635-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-794635-6
- JLCPCB Part #
- C17245533
- Package
- SMD
- Description
- -40℃~+105℃ 2 3mm Brass Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 175
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7352
175+
$2.2886
525+
$2.2129
1050+
$2.1743
Related Products
Welcome back, may I help you?