
* Images are for reference only
3-794632-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-794632-8
- JLCPCB Part #
- C5164915
- Package
- Plugin
- Description
- -40℃~+105℃ 16mm 2 250V 2x4P 3mm 3mm 4 5A 8P 9.24mm Black Gold PA Phosphor bronze Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 234
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.9831
10+
$2.9140
30+
$2.8675
100+
$2.8225
Related Products
Welcome back, may I help you?