This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

3-794627-6

Extended
Manufacturer
TE Connectivity
MFR.Part #
3-794627-6
JLCPCB Part #
C590721
Package
SMD,P=3mm,Surface Mount,Right Angle
Description
-40℃~+105℃ 2 250V 2x3P 3 3mm 3mm 6P Black Brass Surface Mount, Right Angle Tin UL94V-0 SMD,P=3mm,卧贴 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 560

Minimum: 1

Full Reel: 150

$0.01

Add To List

Available Order Qty: 560

In-stock Item Pricing

Qty Unit Price
1+ $2.7898
10+ $2.3642
30+ $2.0976
100+ $1.8261
500+ $1.7025
1000+ $1.6495

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons