
* Images are for reference only
3-794624-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-794624-2
- JLCPCB Part #
- C17505181
- Package
- SMD
- Description
- -40℃~+105℃ 2 3mm Brass Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9381
200+
$1.5711
750+
$1.5195
1500+
$1.4937
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?