
* Images are for reference only
1827685-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1827685-1
- JLCPCB Part #
- C17458320
- Package
- P=2mm
- Description
- -20℃~+80℃ 1 2mm P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 4320
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8569
200+
$1.1405
500+
$1.1018
1000+
$1.0841
Related Products
Welcome back, may I help you?