
* Images are for reference only
3-794618-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-794618-6
- JLCPCB Part #
- C532085
- Package
- Push-Pull,P=3mm
- Description
- -40℃~+105℃ 2 250V 2x3P 3 3mm 3mm 5A 6P Black Brass Right Angle Tin UL94V-0 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 544
Minimum: 1
Full Reel: 286
$0.01
Add To List
Available Order Qty: 421
In-stock Item Pricing
Qty Unit Price
1+
$1.9350
10+
$1.6572
30+
$1.5053
286+
$1.3067
572+
$1.2308
858+
$1.1952
Related Products
Welcome back, may I help you?