
* Images are for reference only
3-794617-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-794617-0
- JLCPCB Part #
- C17332855
- Package
- P=3mm
- Description
- -40℃~+105℃ 2 2x5P 3mm 3mm 5 Locking PA66 UL94V-0 White Without Fins P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1993
200+
$0.4801
500+
$0.4640
1100+
$0.4560
Related Products
Welcome back, may I help you?