
* Images are for reference only
3-647630-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-647630-5
- JLCPCB Part #
- C5439470
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+105℃ 1 1x5P 2.54mm 250V 5 5A 5P Black Copper alloy Glass-Fiber Reinforced PBT Right Angle Tin UL94V-0 Push-Pull,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.6812
Related Products
Welcome back, may I help you?