
* Images are for reference only
3-644893-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-644893-4
- JLCPCB Part #
- C590568
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 1 1x4P 2.54mm 250V 4 4P Black Copper alloy Through Hole Tin UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 6500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$2.8843
10+
$2.4702
30+
$2.2124
100+
$1.9465
500+
$1.8273
1000+
$1.7757
Related Products
Welcome back, may I help you?