
* Images are for reference only
3-644617-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-644617-6
- JLCPCB Part #
- C305876
- Package
- Push-Pull,P=3.96mm
- Description
- 1 1x6P 3.96mm 6 6P Copper alloy Right Angle 弯插,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0340
10+
$0.8510
30+
$0.7594
100+
$0.6695
500+
$0.6150
1000+
$0.5877
2000+
$0.5812
4000+
$0.5764
Related Products
Welcome back, may I help you?