
* Images are for reference only
3-644611-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-644611-2
- JLCPCB Part #
- C17192283
- Package
- Plugin
- Description
- -55℃~+105℃ 1 14.24A 1x2P 2 2P 3.96mm 600V Copper alloy Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$1.6764
10+
$1.4232
30+
$1.2645
100+
$1.1026
500+
$1.0289
1000+
$0.9969
Welcome back, may I help you?