
* Images are for reference only
DF60-5P-10.16DSA(27)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF60-5P-10.16DSA(27)
- JLCPCB Part #
- C17656875
- Package
- Plugin
- Description
- -55℃~+105℃ 1 10.16mm 1kV 1x5P 42A 5 5P Copper alloy Gold Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 32
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6596
192+
$1.8606
512+
$1.7976
992+
$1.7669
Related Products
Welcome back, may I help you?