
* Images are for reference only
3-644460-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-644460-3
- JLCPCB Part #
- C5169078
- Package
- P=3.96mm
- Description
- -55℃~+105℃ 1 11.89mm 1x3P 3 3.96mm 3P 7A 9.02mm Copper alloy Gold Orange PA UL94V-2 P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1077
200+
$0.4295
500+
$0.4134
1000+
$0.4069
Related Products
Welcome back, may I help you?