
* Images are for reference only
3-520408-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-520408-2
- JLCPCB Part #
- C2901462
- Package
- -
- Description
- 0.81mm 14~16 2.29mm~4.06mm 21.72mm 6.35 Blade Terminal Blue Brass Fully insulated Tin - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 225
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 225
In-stock Item Pricing
Qty Unit Price
1+
$0.6133
10+
$0.4945
30+
$0.4447
100+
$0.3821
500+
$0.3532
1000+
$0.3372
Related Products
Welcome back, may I help you?