
* Images are for reference only
3-316080-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-316080-5
- JLCPCB Part #
- C17383674
- Package
- Push-Pull
- Description
- -55℃~+105℃ 2 7.62mm Copper alloy Right Angle Tin 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8175
196+
$1.9235
504+
$1.8590
994+
$1.8267
Welcome back, may I help you?