
* Images are for reference only
3-292262-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-292262-4
- JLCPCB Part #
- C17378983
- Package
- Push-Pull
- Description
- -30℃~+105℃ 2 2mm Brass Right Angle Tin 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 360
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.4681
200+
$8.9654
360+
$8.6657
1080+
$8.5174
Welcome back, may I help you?