
* Images are for reference only
3-1393789-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1393789-7
- JLCPCB Part #
- C592137
- Package
- DIP,14.6x7.2mm
- Description
- -40℃~+85℃ 1.029kΩ 12V 140mW 220V@DC、250V@AC 2A 8 AgNi + Gold plated Polarized-Single Coil Two groups of conversions: 2C(Double-pole double-throw conversion) DIP,14.6x7.2mm Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- ECL99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$5.1665
10+
$4.4216
30+
$3.9785
100+
$3.5321
500+
$3.3250
1000+
$3.2319
Related Products
Welcome back, may I help you?