
* Images are for reference only
3-2842245-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-2842245-4
- JLCPCB Part #
- C17445234
- Package
- SMD
- Description
- -40℃~+125℃ 2 2mm Copper alloy Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1830
195+
$3.2662
495+
$3.1572
1005+
$3.1027
Welcome back, may I help you?