
* Images are for reference only
3-2271145-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-2271145-2
- JLCPCB Part #
- C573125
- Package
- -
- Description
- -40℃~+85℃ 250V 4A Gold IP67 Straight Header X Code - Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$6.6966
Welcome back, may I help you?