
* Images are for reference only
3-2176075-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-2176075-9
- JLCPCB Part #
- C2046256
- Package
- 0201
- Description
- 1.2Ω 150mA 3.9nH 6GHz 8@500MHz 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 167
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0538
2000+
$0.0208
5000+
$0.0202
10000+
$0.0197
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?