This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

3-2176075-1

Extended
Manufacturer
TE Connectivity
MFR.Part #
3-2176075-1
JLCPCB Part #
C6405109
Package
0201
Description
150mA 1Ω 3.1nH 6GHz 8@500MHz 0201 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 40

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2264
200+ $0.0904
500+ $0.0874
1000+ $0.0859
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons