
* Images are for reference only
3-1971032-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1971032-2
- JLCPCB Part #
- C17598465
- Package
- Plugin
- Description
- -30℃~+105℃ 1 Brass Through Hole Tin 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1451
200+
$0.0579
400+
$0.0560
800+
$0.0550
Welcome back, may I help you?