
* Images are for reference only
3-178140-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-178140-5
- JLCPCB Part #
- C432534
- Package
- Plugin,P=5.08mm
- Description
- -55℃~+105℃ 2 2x3P 3 5.08mm 6P 7.62mm Copper alloy Through Hole Tin 插件,P=5.08mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7322
10+
$1.4712
30+
$1.3084
100+
$1.1409
500+
$1.0651
1000+
$1.0329
Related Products
Welcome back, may I help you?