
* Images are for reference only
3-1761607-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1761607-1
- JLCPCB Part #
- C591679
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+105℃ 17 1A 2 2.54mm 2.54mm 250V 2x17P 34P Blue PBT Phosphor bronze Right Angle Tin UL94V-0 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$13.6107
10+
$13.2563
Related Products
Welcome back, may I help you?