
* Images are for reference only
3-1703773-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1703773-1
- JLCPCB Part #
- C17345206
- Package
- -
- Description
- -40℃~+140℃ 2.54mm 4mm Glass-Fiber Reinforced PBT UL94V-0 - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 380
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5803
200+
$1.4286
380+
$1.3819
1140+
$1.3577
Related Products
Welcome back, may I help you?