
* Images are for reference only
3-1676481-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1676481-7
- JLCPCB Part #
- C306222
- Package
- 0603
- Description
- 180Ω 63mW ±0.1% 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3391
10+
$0.2750
30+
$0.2476
100+
$0.2134
500+
$0.1981
1000+
$0.1890
2000+
$0.1871
4000+
$0.1858
Related Products
Welcome back, may I help you?