
* Images are for reference only
1-1879222-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1879222-0
- JLCPCB Part #
- C3953384
- Package
- 0603
- Description
- -55℃~+155℃ 23.7Ω 63mW Thin Film Resistor ±0.1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 97
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0930
200+
$0.0359
500+
$0.0347
1000+
$0.0342
Welcome back, may I help you?