
* Images are for reference only
3-160256-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-160256-1
- JLCPCB Part #
- C591250
- Package
- -
- Description
- 0.81mm 13~17 19mm 3mm~4.29mm 7.7mm Blade Terminal No Phosphor bronze Tin Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1420
Minimum: 1
Full Reel: 7000
$0.01
Add To List
Available Order Qty: 1420
In-stock Item Pricing
Qty Unit Price
1+
$0.1444
50+
$0.1120
150+
$0.0981
500+
$0.0806
2500+
$0.0729
7000+
$0.0683
Related Products
Welcome back, may I help you?