
* Images are for reference only
3-1461491-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1461491-0
- JLCPCB Part #
- C590355
- Package
- SIP,20x5mm
- Description
- -40℃~+85℃ 120mW 125V@DC、277V@AC 208Ω 30mΩ 3A@250VAC、5A@30VDC 5A 5V AgNi + Gold plated SIP,20x5mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$1.6500
10+
$1.3890
50+
$1.2456
100+
$1.0845
500+
$1.0120
1000+
$0.9797
Related Products
Welcome back, may I help you?