
* Images are for reference only
3-1445098-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1445098-0
- JLCPCB Part #
- C17304005
- Package
- Push-Pull
- Description
- -40℃~+105℃ 1 Brass Right Angle Tin Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 98
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6078
196+
$2.6377
490+
$2.5494
980+
$2.5060
Welcome back, may I help you?