
* Images are for reference only
3-1445091-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1445091-2
- JLCPCB Part #
- C17297352
- Package
- SMD
- Description
- -40℃~+105℃ 1 Brass Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 430
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8667
200+
$2.7406
430+
$2.6491
860+
$2.6042
Welcome back, may I help you?