
* Images are for reference only
3-1437565-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1437565-0
- JLCPCB Part #
- C86463
- Package
- SMD-4P,6x6mm
- Description
- 24V 4.3mm 50mA 6mm 6mm Gull Wing Round Button SPST Surface Mount,Vertical Without Bracket SMD-4P,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10266
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 9913
In-stock Item Pricing
Qty Unit Price
1+
$0.2470
50+
$0.1935
150+
$0.1705
1200+
$0.1420
2400+
$0.1293
4800+
$0.1216
Related Products
Welcome back, may I help you?