
* Images are for reference only
963357-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 963357-1
- JLCPCB Part #
- C590370
- Package
- Plugin
- Description
- 11 2 22P 2x11P 5.51mm 5mm Black Copper-zinc alloy Silver Through Hole 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 252
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6368
30+
$3.4579
Related Products
Welcome back, may I help you?