This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

3-1393240-1

Extended
Manufacturer
TE Connectivity
MFR.Part #
3-1393240-1
JLCPCB Part #
C5487187
Package
Plugin
Description
-40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 16A 400V@AC 6V 6ms 9ms AgSnO2 插件 Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.9894
200+ $6.7784
500+ $6.5525
1000+ $6.4412

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons