This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

3-102898-3

Extended
Manufacturer
TE Connectivity
MFR.Part #
3-102898-3
JLCPCB Part #
C3338265
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1 2.29mm 2.54mm 3A 40P 6.35mm 8.13mm Black Copper alloy Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.0550
200+ $3.5041
500+ $3.3820
1000+ $3.3209
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons