
* Images are for reference only
374719-E
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 374719-E
- JLCPCB Part #
- C6064258
- Package
- P=1mm
- Description
- -55℃~+125℃ 1.5mm 1A 1mm 2 5.25mm 50P Tin P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.8035
200+
$10.2961
500+
$9.9525
1000+
$9.7823
Welcome back, may I help you?